• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumel B2 600A/60mV Shunt Test current 600 A Voltage drop (num.) 60 mV Shunt resistor 600A/60mV B2

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shunt

Test current

600 A

Accuracy class

0.2

Dim

(L x W x H) 145 x 40 x 30 mm

Weight

0.85 kg

Width

40 mm

Height

30 mm

Length

145 mm

Voltage drop

60 mV

Type

B2 600A/60mV

Connections

Screw terminals

Type

B

Mounting type

Screws

Connection

Screw terminals

Documents & Downloads

Datasheet

Datasheet 1562762 Lumel B2 600A/60mV Shunt Test current 600 A Voltage drop (num.) 60 mV Shunt resistor 600A/60mV B2

Description

In addition to the resistors are used to measure direct currents. The shunt resistor is a voltage proportional to the current, which then, for example, with a moving-coil instrument can be displayed. The resistances are required in Class 0.2 according to DIN 43 703. The shunt resistor flowing through transmission power generates a voltage drop with a parallel, the pre-measuring device is measured. In addition to the resistors are adjusted so that the nominal current an exactly defined voltage (60A for type B2) drops.

This text is machine translated.

Features

  • Type B without insulating base.