Datasheet 1562751 Lumel B2 150A/60mV Shunt Test current 150 A Voltage drop (num.) 60 mV Shunt resistor 150A/60mV B2
Description
In addition to the resistors are used to measure direct currents. The shunt resistor is a voltage proportional to the current, which then, for example, with a moving-coil instrument can be displayed. The resistances are required in Class 0.2 according to DIN 43 703. The shunt resistor flowing through transmission power generates a voltage drop with a parallel, the pre-measuring device is measured. In addition to the resistors are adjusted so that the nominal current an exactly defined voltage (60A for type B2) drops.
This text is machine translated.
Features
D type without insulating base.
Description
In addition to the resistors are used to measure direct currents. The shunt resistor is a voltage proportional to the current, which then, for example, with a moving-coil instrument can be displayed. The resistances are required in Class 0.2 according to DIN 43 703. The shunt resistor flowing through transmission power generates a voltage drop with a parallel, the pre-measuring device is measured. In addition to the resistors are adjusted so that the nominal current an exactly defined voltage (60A for type B2) drops.