• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2123-2MB03-0AX0 PLC display extension 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,529.00 / piece)
€ 2,529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC display extension

Operating voltage

24 V DC

Display

Yes

Resolution

1280 x 800 p

IP65 (on front)/IP20 (on back)

Type

6AV2123-2MB03-0AX0

Min. ambient temperature

0 °C

Max. ambient temperature

50 °C

Manufacturer part #

6AV21232MB030AX0

Dim

(L x W) 245 mm x 330 mm

Real-time clock

Yes

Width

330 mm

Length

245 mm

Series

SIMATIC

Certification

CE mark, KC approval, cULus, RCM.

54.9 mm

FALSE

12 mm

0-50 °C

DC

FALSE

1

0

0

0

0

1

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

65536

1280

800

10

TRUE

TRUE

10000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

FALSE

10

FALSE

IP65

FALSE

330 mm

245 mm

FALSE

FALSE

FALSE

1

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-28.8 V

TFT

0

FALSE

FALSE

FALSE

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1359106 Siemens 6AV2123-2MB03-0AX0 PLC display extension 24 V DC

User & Safety Instructions

User & Safety Instructions 1359106 Siemens 6AV2123-2MB03-0AX0 PLC display extension 24 V DC

Description

SIMATIC HMI, KTP1200 Basic, Basic Panel, key/touch operation, 12 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/STEP 7 Basic V13, contains open source software, which is left free of charge, see the enclosed CD, the Basic Panels are made for cost-effective implementation of simple visualization tasks in the machine-related area. Their basic equipment and functionality as well as an especially attractive price make them the perfect entry-level devices.

This text is machine translated.

Features

  • Buttons/touch operation, 12" TFT display, 536 colors, Profinet interface, can be configured from WinCC Basic V13/Step 7 Basic V13, contains Open Source Software, the charge will be left, see enclosed CD.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)