• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2124-6XJ00-0AX1 6AV21246XJ000AX1 PLC protective sheet

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 320.00 / piece)
€ 320.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC protective sheet

Type

6AV2124-6XJ00-0AX1

Manufacturer part #

6AV21246XJ000AX1

Height

0.125 mm

Width

518 mm

Dim

(W x H) 518 mm x 0.125 mm

Content

10 pc(s)

Series

Siemens-HMI

Other

Documents & Downloads

Datasheet

Datasheet 1734321 Siemens 6AV2124-6XJ00-0AX1 6AV21246XJ000AX1 PLC protective sheet

User & Safety Instructions

User & Safety Instructions 1734321 Siemens 6AV2124-6XJ00-0AX1 6AV21246XJ000AX1 PLC protective sheet

Description

WinCC Runtime Professional, Power Pack 8192 Power Tags 65535 Power Tags V12 (without version change), runtime software, single license without SW, without documentation, License key on USB stick, Class A SIMATIC WinCC Runtime Professional Powerpack V12 8192 ... 65535 Power Tags