• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6646-1BA20-0NA1 6AV66461BA200NA1 PLC console

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV6646-1BA20-0NA1

Manufacturer part #

6AV66461BA200NA1

Content

1 pc(s)

Display

Yes

Series

SIMATIC

73 mm

18.5 mm

2

0

4

1920

1080

IP65

0

0

0

0

0

464 mm

294 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884365 Siemens 6AV6646-1BA20-0NA1 6AV66461BA200NA1 PLC console

Description

SIMATIC ITC1900 V3, Industrial Thin Client, 19 widescreen TFT display, capacitive touch sensor, supported protocols: RDP, VNC, SMARTSERVER HTML5 u.a. Neutral design, mounting device Full-HD display

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.