• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-8XK00-0AX2 6AV66718XK000AX2 PLC clip

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC clip

Type

6AV6671-8XK00-0AX2

Manufacturer part #

6AV66718XK000AX2

Height

8 mm

Width

30 mm

Dim

(W x H) 30 mm x 8 mm

Content

20 pc(s)

Series

Siemens-HMI

Other

Other

Documents & Downloads

Datasheet

Datasheet 1735480 Siemens 6AV6671-8XK00-0AX2 6AV66718XK000AX2 PLC clip

User & Safety Instructions

User & Safety Instructions 1735480 Siemens 6AV6671-8XK00-0AX2 6AV66718XK000AX2 PLC clip

Description

SCALANCE XR324-4M EEC Managed IE switch, 19" rack 16x 10/100/1000 Mbit/s for RJ45 ports electrical 4x 100/1000 Mbit/s for 2-port media modules, electrical or optical LED diagnostics error signaling Contact Select/set pushbutton, PROFINET IO device, network management, Integrated redundancy manager Power supply 2x 230 V AC Ports in the front