• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7862-2BC00-0AA0 6AV78622BC000AA0 PLC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC console

Type

6AV7862-2BC00-0AA0

Manufacturer part #

6AV78622BC000AA0

Content

1 pc(s)

Display

Yes

Series

SIMATIC

50.1 mm

FALSE

12.1 mm

DC

TRUE

16000000

1280

800

TRUE

IP65

FALSE

0

FALSE

TRUE

TRUE

TRUE

FALSE

319.6 mm

225.6 mm

FALSE

TRUE

FALSE

FALSE

TFT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2874039 Siemens 6AV7862-2BC00-0AA0 6AV78622BC000AA0 PLC console

User & Safety Instructions

User & Safety Instructions 2874039 Siemens 6AV7862-2BC00-0AA0 6AV78622BC000AA0 PLC console

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)