• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7862-2BC10-0AA0 6AV78622BC100AA0 PLC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV7862-2BC10-0AA0

Manufacturer part #

6AV78622BC100AA0

Operating voltage

24 V DC

Content

1 pc(s)

Display

Yes

Series

SIMATIC

49 mm

12.1 mm

DC

16000000

1280

800

IP65

0

319.6 mm

225.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2879424 Siemens 6AV7862-2BC10-0AA0 6AV78622BC100AA0 PLC console

User & Safety Instructions

User & Safety Instructions 2879424 Siemens 6AV7862-2BC10-0AA0 6AV78622BC100AA0 PLC console

Description

SIMATIC IFP1200 Basic Covered Flat Panel 12 Display (16:10), Touch, 1280 x 800 Pixel, Standard up to 5 m, for DC 24V, Display Port rear IP65

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.