• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7863-7MA16-2NA0 6AV78637MA162NA0 PLC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV7863-7MA16-2NA0

Manufacturer part #

6AV78637MA162NA0

Operating voltage

24 V DC

Content

1 pc(s)

Display

Yes

Series

SIMATIC

FALSE

23.8 mm

DC

TRUE

16777216

1920

1080

IP65

FALSE

583 mm

361 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878271 Siemens 6AV7863-7MA16-2NA0 6AV78637MA162NA0 PLC console

User & Safety Instructions

User & Safety Instructions 2878271 Siemens 6AV7863-7MA16-2NA0 6AV78637MA162NA0 PLC console

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.