• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP1961-2BA61 6EP19612BA61 Selectivity module No. of relay outputs: 4

Image similar
Product type
Selectivity module
No. of relay outputs
4
Operating voltage
24 V
Type
6EP1961-2BA61
Dim
(L x W) 72 mm x 72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton 3 NO + 1 NC with maintained-contact function, gray

  • Choice of eight or four load feeders per module
  • Safely detect overload or short circuit in the 24 V circuit
  • Diagnostics via composite signaling contact or single-channel message
  • Sequential connection of the feeders is possible to reduce the inrush current
  • Reliable switching off in case of overload, independant of cable lengths and cross-sections
  • Evaluation via free SIMATIC S7 function blocks for modules with single-channel message
  • Variants with variably adjustable response threshold from 0.5 to 3 A, 2 to 10 A or 3 to 10 A.

Technical specifications

  • Mounting type: on standard profile rail EN 60715 35x7.5/15 snaps
  • Design of the Electrical Connection: screw terminals.
Type

6EP1961-2BA61

Product type

Selectivity module

No. of relay outputs

4

Operating voltage

24 V

Dim

(L x W) 72 mm x 72 mm

Weight

170 g

Width

72 mm

Length

72 mm

72

80 mm

72 mm

FALSE

FALSE

TRUE

TRUE

Screw connection

5 s

DC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745100 Siemens 6EP1961-2BA61 6EP19612BA61 Selectivity module No. of relay outputs: 4

User & Safety Instructions

User & Safety Instructions 1745100 Siemens 6EP1961-2BA61 6EP19612BA61 Selectivity module No. of relay outputs: 4

Description

Pushbutton 3 NO+1 NC with latching functiongray Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)