• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP31340TA000AY0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

24 V/DC

Product type

Rail mounted PSU (DIN)

Max. output current

10 A

Output current (max.) - rounded

10 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Manufacturer part #

6EP31340TA000AY0

Content

1 pc(s)

PSU features

Regulated

Type

6EP3134-0TA00-0AY0

42

125 mm

120 mm

225 mm

42 mm

TRUE

DC

260 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

12.5 A

24 V

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873203 Siemens 6EP31340TA000AY0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873203 Siemens 6EP31340TA000AY0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.