• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4133-0GA00-0AY0 VRLA LiFePO4 3.2 Ah 24 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

Rechargeable battery

Product type

VRLA

Technology

LiFePO4

Voltage

24 V

Capacity (mAh, Ah)

3.2 Ah

Content

1 pc(s)

Type

6EP4133-0GA00-0AY0

Rechargeable

Yes

Voltage

1.2 V

24 V

89

3800 kg/m

3200 mm

169 m

156 mm

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2879441 Siemens 6EP4133-0GA00-0AY0 VRLA LiFePO4 3.2 Ah 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2879441 Siemens 6EP4133-0GA00-0AY0 VRLA LiFePO4 3.2 Ah 24 V 1 pc(s)

Description

SITOP BAT1600 DC 24 V 3.2 Ah Pb battery module with maintenance-free sealed lead-acid batteries for SITOP UPS1600 The maintenance-free battery modules with lead-acid batteries SITOP BAT1600 are an important component of the DC-UPS systems. Combined with a 24 V power supply and a UPS1600 module, they enable buffering of power failures up to the hour range. The intelligent battery management of the UPS1600 loads the BAT1600 with the optimal temperature-controlled charging characteristic and monitors the status (operating data and diagnostics information) of the connected battery modules via Energy Storage Link. Up to six battery modules can be connected in parallel for longer buffer times. The mounting is done on standard profile rails or through optional wall mounting.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.