
Technical specifications
- Size
Non-standard rechargeable
- Product type
Non-standard battery (rechargeable)
- Technology
Lead
- Voltage
24 V
- Capacity (mAh, Ah)
38 Ah
- Content
1 pc(s)
- Type
6EP4137-0GE00-0AY0
- Rechargeable
Yes
- Voltage
1.2 V
24 V
394
27900 kg/m
38000 mm
165 m
212 mm
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2879446 Siemens 6EP4137-0GE00-0AY0 Non-standard battery (rechargeable) Lead 38 Ah 24 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2879446 Siemens 6EP4137-0GE00-0AY0 Non-standard battery (rechargeable) Lead 38 Ah 24 V 1 pc(s)
Description
This text is machine translated.
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










