• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4137-3AB00-2AY0 UPS system

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output current / nominal value 40 A.
Product type

UPS system

of which battery-buffered

1

Output

Ethernet

Features

Network port

Surge protection for

Switchboards

Type

6EP4137-3AB00-2AY0

Width

70 mm

Height

239 mm

Depth

150 mm

70

139 mm

150 mm

0.7 kg/m

DC

FALSE

FALSE

Offline

960 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734915 Siemens 6EP4137-3AB00-2AY0 UPS system

User & Safety Instructions

User & Safety Instructions 1734915 Siemens 6EP4137-3AB00-2AY0 UPS system

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 2200 mm, W: 600 mm, T: 1000 mm

What kind of UPSs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)