• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron FP1000 UPS 1000 VA

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FSP Fortron FP1000 uninterruptible power supply (UPS) 1000 VA / 600W

  • Excellent microprocessor control guarantees high reliability
  • Boost-buck voltage converter for stable voltage
  • Automatic restart during AC recovery
  • Ultracompact size
  • Simulated sine wave
  • Off mode charging
  • Cold start function

Technical specifications

Product type

UPS

Nominal power

1000 VA

No. of outputs

4 x

Bridging time normal load

20 min

Type

FP1000

Width

320 mm

Height

130 mm

Depth

182 mm

Weight

8.2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909660 FSP Fortron FP1000 UPS 1000 VA

Security datasheet

Security datasheet 1909660 FSP Fortron FP1000 UPS 1000 VA

Description

The FP Line-Interactive UPS series offers stable and reliable protection with scalable runtime. An ideal solution for PC users, small business owners and smaller telecom applications.

The integrated microprocessor controller guarantees high reliability. With simulated sine wave and cold start function, the FP series is an excellent choice.

This text is machine translated.

Features

  • Typical charging time: 4-6 hours to 90% capacity
  • Display / AC mode: Green light
  • Indicator / Battery mode: Yellow flashing
  • Overcharge protection
  • Discharge protection
  • Overload protection
  • Alarm / Battery Mode: Sound every 10 seconds
  • Alarm / low battery: Sound every second
  • Alarm / overload: 2 tones per second
  • Alarm / Battery Replacement Alarm: Sound every 2 seconds
  • Alarm / Error: Continuous tone

System requirements

  • Supports Windows® 98/XP/2000/Vista/7/8/10
  • Windows® Server 2000/2003/2008/2012/2016
  • Linux
  • MAC

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)