
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
28.5 cm
16.5 cm
9.2 cm
5 min
12 min
IEC socket
Alarm
3
4
4 x
Office
350 VA
Cold devices
5.7 kg
not relevant
User & Safety Instructions 974847 APC Back UPS BK350-EI UPS 350 VA
Information 974847 APC Back UPS BK350-EI UPS 350 VA
Warranty Terms 974847 APC Back UPS BK350-EI UPS 350 VA