• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0200c00032308 Power strip 3x Grey PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann Vario Linea 3/6-way socket strips

  • Child protection
  • 64 mm socket distance
  • Symbol image for Ehmann 0200c00032308 Power strip 3x Grey PG connector 1 pc(s)
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Power strip

Outlets

3

Cable length

1.50 m

Used at

Indoors

Mounting type

DIN rail

Wall

Floor

Plug type

PG connector

No. of IEC C13 10A sockets

0

No. of IEC C19 16A sockets

0

Factory colour

Grey

Width

72 mm

Height

47 mm

2300 W

Frequency

50 Hz

Voltage

230 V

Documents & Downloads

Datasheet

Datasheet 972007 Ehmann 0200c00032308 Power strip 3x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 972007 Ehmann 0200c00032308 Power strip 3x Grey PG connector 1 pc(s)

Description

Professional UPSs and IP-sockets are fitted mainly with cold-devices sockets. However, earthing contact sockets are needed often. With this socket strip you can operate up to three consumers at a cold-device connection.

Hints

Not suitable for distribution at the earthing contact sockets.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)