• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell 900W UPS 1500 VA

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GreenCell UPS device 1500VA 900W

  • Uninterruptible power supply with surge protection 230V
  • Short-circuit proof
  • Modified sine wave

Technical specifications

Product type

UPS

Nominal power

1500 VA

No. of outputs

4 x

with surge protection

4

of which battery-buffered

4

Output

PG socket

Features

parameterisable

Type

900W

Width

158 mm

Height

198 mm

Depth

380 mm

Weight

11100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376308 Green Cell 900W UPS 1500 VA

Description

The Green Cell UPS (uninterruptible power supply) offers full protection for all connected devices in case of power failure and voltage surges. Thanks to the UPS, you can save your work and safely switch off your devices. The UPS is equipped with Green Cell AGM batteries, which provide stable parameters for your devices. Modern control software for an easy, fast and intuitive operation of the device through the use of the latest technology we have achieved a maximum UPS switching time of 2-6 milliseconds. The easy-to-use software offers comprehensive UPS management functions from your PC. The software allows you to send notifications, program emergency times and analyze real-time diagrams.

This text is machine translated.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)