• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC BR650MI UPS 650 VA No. of outputs 6 x

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

APC BR650MI UPS 650 VA No. of outputs 6 x

  • Powerful UPS with premium protection functions for computers and electronic systems
  • Output connections: (6) IEC 320 C13 (power failure protection)
  • Nominal output voltage: 230V
  • Nominal input voltage: 230V
  • Input connection type: IEC-320 C14

Technical specifications

  • Maximum configurable power (watts): 390 watts / 650 VA
  • Output frequency (line-synchronous): 50/60 Hz +/- 1 Hz
  • Topology: Line-Interactive
  • Type of waveform: Gradual approach to a vulnerability
  • Transfer Time: 10ms (typical); 12ms (max.)
  • Input frequency: 50/60 Hz +/- 3 Hz (automatic scanning)
  • Input voltage range for mains operation: 176 -294 V.
  • Battery type: Maintenance-free sealed lead-acid battery with suspended electrolyte; leak-proof
  • Typical charging time: 12 hours
  • Expected battery life (in years): 3 - 5
  • Number of replacement batteries (RBC): 1
  • Charging capacity of the battery (Watt) is the charging unit?: 6 Watt
  • Data interface: USB
  • Control console: Multifunctional LCD status and control console
  • Control panel: Alarm when battery is on: Specific low battery alarm: Overload alarm with continuous tone
  • Surge protection and filtering - Data Line Protection: Network connection - 10/100/1000 Base-T Ethernet (RJ-45 connector)
  • Data Line Protection: Network Connection - 10/100/1000 Base-T Ethernet (RJ-45 connector)
  • Operating temperature range: 0 - 40 °C
  • Operating relative humidity: 0 - 95 %
  • Operating elevation: 0 - 3000 meters
  • Storage temperature: -15 - 45 °C.
  • Storage relative humidity 0 - 95%
  • Storage elevation: 0 - 15000 meters
  • Noise level (1 meter distance): 45.0dBA
  • Online heat dissipation: 13.3BTU/hr (British unit of heat per hour)
  • A-tick, C-tick, CE, EAC, GS mark, RCM, TISI
  • RoHS compliant
Product type

UPS

Nominal power

650 VA

No. of outputs

6 x

Output

IEC socket

Type

BR650MI

Width

91 mm

Height

190 mm

Depth

310 mm

Weight

6.4 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246669 APC BR650MI UPS 650 VA No. of outputs 6 x

Information

Information 2246669 APC BR650MI UPS 650 VA No. of outputs 6 x

Security datasheet

Security datasheet 2246669 APC BR650MI UPS 650 VA No. of outputs 6 x

Warranty Terms

Warranty Terms 2246669 APC BR650MI UPS 650 VA No. of outputs 6 x

Description

Warning Tones—notifies users when the power or UPS system status changes.

Automatic self-test: Periodic battery self-tests for timely replacement of used batteries.

Automatic voltage regulation (AVR): Automatically increases the low voltage step by step and reduces the high voltage to levels suitable for your devices.

Battery failure notification: Early battery fault detection analyzes enable timely preventive maintenance

Battery replacement without tools: Enables quick and easy replacement of batteries.

Battery-supported outputs and outputs with overvoltage protection only: Reserves capacity and backup time for connected devices, which must be switched to UPS battery mode in case of emergency; less important devices are only protected against overvoltage

Automatic voltage control (AVR) with boost and trim function: Increases the UPS availability by correcting over and under voltages without using the battery.

Supports cold start: Allows temporary battery operation in the event of a power failure.

Surge protection devices: Protects connected devices against surges on data lines.

Battery disconnected notification: Gives a warning when a battery is not available for power supply.

Green operating mode: Patent-pending operating mode in which unused electrical components are switched off under good power conditions, so that very high operational efficiency can be achieved without compromising safety.

Hot-swappable batteries: Provides continuous power supply to protect systems during battery replacement.

LCD graphic screen: Display of operating modes, system parameters and alarms in the form of texts and overview circuit diagrams.

Approval by testing institutions: Ensures that the product has been tested and approved for safe operation with the connected devices of service providers and within the specified environment.

USB port allows management of the UPS via USB port.

User-replaceable batteries: Increases availability and reduces average repair time by using trained users to upgrade and replace batteries.

This text is machine translated.

Features

  • Intelligent battery management: An intelligent precision charging system optimizes the performance, life and reliability of batteries.
  • Adjustable voltage sensitivity: Switch between predefined thresholds (high, medium or low tolerance) depending on the available power quality to increase battery life and protect sensitive electronics.
  • Adjustable voltage switching points: Adjust the minimum and maximum values of the voltage (size of the voltage range) at which the UPS switches to battery current to increase the battery life and protect sensitive electronics.
  • Green operating mode: Patent-pending operating mode in which unused electrical components are switched off under good power conditions, so that very high operational efficiency can be achieved without compromising safety.
  • Supports cold start: Allows temporary battery operation in the event of a power failure.
  • Battery failure notification: Early battery fault detection analyzes enable timely preventive maintenance.
  • Automatic self-test: Periodic battery self-tests for timely replacement of used batteries.
  • Sockets for connecting plug-in power supplies: Protect devices with input transformers without covering other sockets.
  • Automatic voltage control (AVR) with boost and trim function: Increases the UPS availability by correcting over and under voltages without using the battery.
  • Warning Tones—notifies users when the power or UPS system status changes.
  • LCD status display: Important parameters for UPS status at a glance: Several status displays with bar graphs for load and battery status.
  • Battery disconnected notification: Gives a warning when a battery is not available for power supply.
  • USB Connection: Use your PC to access additional management functions of your UPS via a USB connection.
  • Easy battery replacement: Improves UPS availability with fast and convenient battery replacement.
  • Resettable breaker: Easy recovery after overload; no need to replace a backup.
  • Automatic voltage regulation (AVR) with boost function: Extends the life span and bridging time of batteries by correcting undervoltage without discharging the battery.
  • Battery-supported outputs and outputs with surge protection only: Reserves capacity and backup time for connected devices that need to be switched to UPS battery operation in case of emergency; less important devices are only protected against overvoltages.
  • Surge-only outputs: Protect other electronic systems against surges and voltage spikes without limiting battery life to support the most important systems.
  • Outputs with battery buffer and overvoltage protection: Protect your hardware in case of power failures, overvoltages and voltage peaks.
  • Surge protection devices: Protects connected devices against surges on data lines.
  • Approval by testing institutions: Ensures that the product has been tested and approved for safe operation with the connected devices of service providers and within the specified environment.

Scope of delivery

  • USB cable
  • User manual

Hints

Name of optional serial line according to APC type AP940-0625A.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)