• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4297-8HB00-0XY0 UPS buffer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Output current / nominal value 40 A.
Product type

UPS buffer

Features

Capacitive energy storage

Surge protection for

Switchboards

Type

6EP4297-8HB00-0XY0

Width

60 mm

Height

225 mm

Depth

150 mm

60

125 mm

150 mm

1.33 kg/m

FALSE

FALSE

Offline

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734918 Siemens 6EP4297-8HB00-0XY0 UPS buffer

User & Safety Instructions

User & Safety Instructions 1734918 Siemens 6EP4297-8HB00-0XY0 UPS buffer

Description

SIMATIC RF630L (special version) SmartLabel PET 90x 30 mm strongly adhesive on plastic ISO 18000-6C, EPC Class 1 GEN 2 frequency 860 to 960 MHz, Chip Type NXP G2IL, 128 bit EPC Memory without add-on memory Core diameter 76 mm 3500 units on one roll Minimum order quantity 7000 units

What kind of UPSs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)