• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4295-8HB00-0XY0 UPS buffer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output current / nominal value 40 A.
Product type

UPS buffer

Features

Capacitive energy storage

Bridging time, max load

10 s

Surge protection for

Switchboards

Type

6EP4295-8HB00-0XY0

Width

125 mm

Height

225 mm

Depth

150 mm

125

125 mm

150 mm

1.95 kg/m

FALSE

FALSE

Offline

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734917 Siemens 6EP4295-8HB00-0XY0 UPS buffer

User & Safety Instructions

User & Safety Instructions 1734917 Siemens 6EP4295-8HB00-0XY0 UPS buffer

Description

SITOP BUF8600 10s Buffer module for PSU8600 Buffer capacity 10 s/40 A with double-layer capacitors maintenance-free The SITOP BUF8600 buffer modules with maintenance-free energy storage devices are components of the SITOP PSU8600 modular system and provide buffering for brief power failures up to 10 s with 24 VDC and 40 A full load. They automatically supply DC voltage in the event of power failure. Up to two BUF8600 buffer modules in any combination can be connected to the SITOP PSU8600 basic unit. The connection is made on the top of the modules without involving any wiring work using the System Clip Link, a connecting plug for system data and energy supply. The unparalleled PSU8600 modular power supply system with full TIA integration sets a new standard for system reliability and efficiency.

What kind of UPSs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)