
Number
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Technical specifications
- Output current / nominal value 40 A.
- Product type
UPS buffer
- Features
Capacitive energy storage
- Bridging time, max load
4 s
- Surge protection for
Switchboards
- Type
6EP4293-8HB00-0XY0
- Width
60 mm
- Height
225 mm
- Depth
150 mm
60
125 mm
150 mm
1.25 kg/m
FALSE
FALSE
Offline
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734916 Siemens 6EP4293-8HB00-0XY0 UPS buffer
User & Safety Instructions
User & Safety Instructions 1734916 Siemens 6EP4293-8HB00-0XY0 UPS buffer
Description
WinCC RC Client V7.4 SP1 Runtime/Configuration software on DVD, floating license, license key on USB flash drive, Class A, 5 languages (de,en,fr,es,it), executable in Windows 7 Prof/Ent/Ult +SP1 (32 bit)/ 7 Prof/Ent/Ult +SP1 (64 bit)/ 8.1 Prof./Ent (32 bit)/ 8.1 Prof./Ent (64 bit)/ 10 Prof./Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 (64 bit)/ Server 2016 (64 bit)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























