• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC BE650G2-GR UPS 650 VA

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

APC Back UPS 650 VA, 230 V, 1 USB charging port

  • Ups system with surge protection for electronic devices and computers

Technical specifications

  • Cable length: 1.8 metres.
  • Maximum input current : 6.0A
  • Nominal output voltage: 230V
  • Nominal input voltage : 230V
  • Input frequency 47–63 Hz
  • Input voltage range for mains operation: 180–266V
  • Full charge efficiency: 80.0%
  • Output connections: 2x Schuko CEE 7 (overvoltage protection), 6x Schuko CEE 7 (power failure protection)
  • Output power capacity 400 watts/650 VA
  • Battery type: Lead-acid battery
  • Expected battery life: 2 - 5 years
  • Battery charger power : 7.5k Watt
  • Data Line Protection: Analogue telephone line for telephone/fax/modem/DSL (RJ45 plug), network connection - 10/100 Base-T Ethernet (RJ45 plug)
  • Full charge efficiency: 80.0%
  • Output frequency (mains synchronous): 47 - 63 Hz synchronized, 50/60 Hz +/- 1 Hz not synchronized
  • Type of waveform: Gradual approach to a sine wave
  • Transfer Time : 6 ms (typical), 10 ms (max.)
Product type

UPS

Nominal power

650 VA

No. of outputs

2 x

6 x

Output

PG socket

Features

USB port

Type

BE650G2-GR

Width

130 mm

Height

120 mm

Depth

365 mm

Weight

4 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299282 APC BE650G2-GR UPS 650 VA

Warranty Terms

Warranty Terms 2299282 APC BE650G2-GR UPS 650 VA

Description

Adjustable voltage sensitivity: Adjusts the UPS to suit the power supply environment or generator application for optimal performance.

Warning Tones— notifies users when the power or UPS system status changes.

Automatic self-test: Periodic battery self-tests for timely replacement of used batteries.

Battery failure notification: Analyzes for early detection of battery faults enable a timely preventive maintenancedisplay for problems with cabling: This LED signals potentially dangerous cabling problems in the flush-mounted cables.

Supports cold start: Allows temporary battery operation in the event of a power failure.

Surge protection devices: Protects connected devices against surges on data lines.

Battery disconnected notification: Gives a warning when a battery is not available for power supply.

Hot-swappable batteries: Provides continuous power supply to protect systems during battery replacement.

Approval by testing institutions: Ensures that the product has been tested and approved for safe operation with the connected devices of service providers and within the specified environment.

Easy battery replacement: Improves UPS availability with fast and convenient battery replacement.

USB connection: Use your PC to access additional management functions of your UPS via a USB connection.

User-replaceable batteries: Increases availability and reduces average repair time by using trained users to upgrade and replace batteries.

Approval by testing institutions: Ensures that the product has been tested and approved for safe operation with the connected devices of service providers and within the specified environment.

Surge-only outputs: Protect other electronic systems against surges and voltage spikes without limiting battery life to support the most important systems.

Outputs with battery buffer and overvoltage protection: Protect your hardware in case of power failures, overvoltages and voltage peaks.

Battery-supported outputs and outputs with surge protection only: Reserves capacity and backup time for connected devices that need to be switched to UPS battery operation in case of emergency; less important devices are only protected against overvoltages.

Warning Tones— notifies users when the power or UPS system status changes.

LED status indicator: Displays provide a quick overview of the status of the system and power supply.

Automatic self-test: Periodic battery self-tests for timely replacement of used batteries.

Intelligent battery management: An intelligent precision charging system optimizes the performance, life and reliability of batteries.

Battery failure notification: Early battery fault detection analyzes enable timely preventive maintenance.

This text is machine translated.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)