• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Smart UPS SMT3000IC UPS 3000 VA

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,665.00 / piece)
€ 2,665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

APC Smart-UPS 3000 VA, LCD, 230V, with SmartConnect

  • Intuitive LCD display for full control
  • Serial (RJ45), and USB communication ports
  • Groups of switchable outputs

Technical specifications

Product type

UPS

Nominal power

3000 VA

No. of outputs

8 x

with surge protection

8

of which battery-buffered

8

Output

IEC socket

Features

LCD

USB port

Network port

Alarm

Bridging time normal load

13 min

Bridging time, max load

6 min

Type

Smart UPS SMT3000IC

Width

1960 mm

Height

432 mm

Depth

546 mm

Weight

55.92 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902107 APC Smart UPS SMT3000IC UPS 3000 VA

Description

Ups system for 230V network
Operation via LC display
USB interface, serial via RJ45 port
Interface for management card
Input: IEC320-C20 on mains plug
Outputs: 8x IEC320-C13, 1x IEC320-C19 cold device sockets

Net weight: Approx. 51 kg
Autonomy time (full load): 5 min.
Autonomy time (half load): 13 min.

APC SmartConnect status monitoring via web portal
Access possible from any device connected to the Internet (also mobile) with free remote monitoring via the cloud
Automatic firmware updates
No special software, SNMP traps or programming required
Proactive alerts and lifecycle recommendations

This text is machine translated.

Features

  • Reboot of suspended systems (for group switchable outputs)
  • Temperature controlled charging (extended life of the battery)
  • Additional IEC320 C19 interface

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,169.98*

What kind of UPSs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)