The UPS protects domestic installations and devices against overvoltages, overheating and overload. It is the ideal solution for users who value security, reliability and adaptability.
It allows you to connect an external battery, so that the capacity can be individually adjusted and the bridging time can be optimized. The whole is housed in a sturdy metal housing that increases durability and safety.
PowerCore works in the home as well as in technical applications. Thanks to pure sine wave it supplies boiler, refrigerators, heat pumps and technical systems reliably with power. Operation requires a compatible AGM battery.
A well readable LCD-display shows the status of the device and the charging state. A physical mute switch quickly turns off the audible alarm, and the interchangeable fuse can be replaced without opening the chassis.
Technical specifications
Form factor:Mini Tower
Product type
UPS
Nominal power
800 VA
Output
PG socket
Features
LCD
Type
UPS
Width
160 mm
Height
240 mm
Depth
390 mm
Weight
7800 g
Factory colour
Black
500 W
Response time
2 ms
Documents & Downloads
Datasheet
Datasheet 3742810 Green Cell UPS UPS 800 VA
User & Safety Instructions
User & Safety Instructions 3742810 Green Cell UPS UPS 800 VA
User & Safety Instructions 3742810 Green Cell UPS UPS 800 VA
Description
An uninterruptible power supply (UPS) ensures that the power supply is not interrupted in the event of a power failure. A sudden power failure can damage equipment - a connected UPS gives time to restore power or safely shut down.
This text is machine translated.
Hints
Keep dry
Description
An uninterruptible power supply (UPS) ensures that the power supply is not interrupted in the event of a power failure. A sudden power failure can damage equipment - a connected UPS gives time to restore power or safely shut down.