
Technical specifications
- Expansion module SITOP CNX 8600 for SITOP PSU 8600 DC 24V/4X10A
- Mounting type: on standard profile rail EN 60715 35 x 15 SNAPS
- Type
6EP4437-8XB00-0CY0
- Product type
Expansion
- No. of relay outputs
4
- Operating voltage
24 V
- Weight
1150 g
60
125 mm
150 mm
225 mm
60 mm
TRUE
960 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
40 A
10 A
10 A
24 V
24 V
24 V
40 A
10 A
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734920 Siemens 6EP4437-8XB00-0CY0 6EP44378XB000CY0 Expansion No. of relay outputs: 4
User & Safety Instructions
User & Safety Instructions 1734920 Siemens 6EP4437-8XB00-0CY0 6EP44378XB000CY0 Expansion No. of relay outputs: 4
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























