
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- No. of outputs (max.)
8
- Height
73 mm
- Type
6ES7132-6BF01-0BA0
- Manufacturer part #
6ES71326BF010BA0
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
15
73 mm
58 mm
FALSE
0
8
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
Level d
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749411 Siemens 6ES7132-6BF01-0BA0 6ES71326BF010BA0
User & Safety Instructions
User & Safety Instructions 1749411 Siemens 6ES7132-6BF01-0BA0 6ES71326BF010BA0
Conformity certificate
Conformity certificate 1749411 Siemens 6ES7132-6BF01-0BA0 6ES71326BF010BA0
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.














