
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: DC 2 500 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC add-on module
- No. of outputs (max.)
4
- Height
73 mm
- Type
6ES7132-6MD00-0BB1
- Manufacturer part #
6ES71326MD000BB1
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
20
73 mm
58 mm
FALSE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Relay
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735334 Siemens 6ES7132-6MD00-0BB1 6ES71326MD000BB1 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1735334 Siemens 6ES7132-6MD00-0BB1 6ES71326MD000BB1 PLC add-on module
Description
SIPLUS S7-1500 DI 16x24 V DC HF TX RAIL -40 ... +70 °C TX with 85 °C for 10 minutes with conformal coating Based on: 6ES7521-1BH00-0AB0 . 16 channels in groups of 16 Input delay 0,05 ... 20ms Input type 3 (IEC 61131) diagnostics, Hardware interrupts
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













