
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Product type
PLC electronics board
- No. of outputs (max.)
4
- Operating voltage
24 V
- Height
73 mm
- Width
300 mm
- Type
6ES7136-6DB00-0CA0
- Manufacturer part #
6ES71366DB000CA0
- Dim
(W x H x D) 300 x 73 x 300 mm
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
- Depth
300 mm
- Weight
0
15
73 mm
58 mm
TRUE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737183 Siemens 6ES7136-6DB00-0CA0 6ES71366DB000CA0 PLC electronics board 24 V
User & Safety Instructions
User & Safety Instructions 1737183 Siemens 6ES7136-6DB00-0CA0 6ES71366DB000CA0 PLC electronics board 24 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














