
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- The type of insulation test: DC 2 545 V/2s (routine test)
- Product type
PLC electronics board
- No. of outputs (max.)
1
- No. of relay outputs (max.)
1
- Height
73 mm
- Width
20 mm
- Type
6ES7136-6RA00-0BF0
- Manufacturer part #
6ES71366RA000BF0
- Dim
(W x H) 20 mm x 73 mm
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
- Factory colour
Multicolour
- Weight
0
20
73 mm
58 mm
TRUE
0
1
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Relay
Plug-in connection
TRUE
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
20.4-28.8 V
AC/DC
TRUE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721486 Siemens 6ES7136-6RA00-0BF0 6ES71366RA000BF0 PLC electronics board
User & Safety Instructions
User & Safety Instructions 1721486 Siemens 6ES7136-6RA00-0BF0 6ES71366RA000BF0 PLC electronics board
Description
Power cable M8, both ends assembled with M8 connector and M8 socket, 4-pole, Length 5.0m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












