• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71366PA000BC0 6ES7136-6PA00-0BC0 PLC power supply unit 24 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Supply voltage: 24 V
  • Power loss: 5 W
  • Weight: 70 g
Product type

PLC power supply unit

Type

6ES7136-6PA00-0BC0

Manufacturer part #

6ES71366PA000BC0

No. of digital inputs (max.)

2

No. of inputs (max.)

2

No. of outputs (max.)

2

Operating voltage

24 V

Height

73 mm

Length

55 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 55 x 20 x 73 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

20

73 mm

58 mm

TRUE

DC

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759719 Siemens 6ES71366PA000BC0 6ES7136-6PA00-0BC0 PLC power supply unit 24 V

User & Safety Instructions

User & Safety Instructions 1759719 Siemens 6ES71366PA000BC0 6ES7136-6PA00-0BC0 PLC power supply unit 24 V

Description

SIMATIC DP, POWERM. F-PM-E PPM PROFIsafe, for ET 200SP- 24V DC safe shutdown of DQ and F-DQ to PL D/SIL2 or PL E/SIL3 2 for safe dig. Inputs 1 for safe dig. Output PPM SIMATIC ET 200SP is a modular scalable and highly flexible distributed I/O system. Due to the small footprint, it is especially designed for installation in small switch boxes close to the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central control system via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules that can be plugged in any combination. The system offers a very wide range of modules. Many modules are also available in different versions, was this significantly improved in terms of functionality and price. In addition to modules with standard functionality (ST), modules with extended functional scope and diagnostics (HF High Feature / HS High Speed) are also available. Modules with basic functionality (BA) are available for price-sensitive applications. The advantage of the ET 200SP system is its ease of use, such as the free choice of PROFINET connection technology via the bus adapter, tool-free wiring through push-in technology, improved accessibility of the wiring by new arrangement of the spring openers next to the associated conductor opening and the channel-specific diagnostic functions. The possibility of changing modules and terminal boxes during operation, the so-called hot swapping, ensures the availability and productivity of the machine. The fail-safe power module can be used to fail-safe shutdown standard modules inserted in its potential group. The accessories available for the ET 200SP range from color and reference labels to labeling strips for the individual modules and ensure maximum clarity in the control cabinet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)