
Technical specifications
- Weight 45 g
- Input voltage: 24 V
- Product type
PLC add-on module
- Type
6ES7138-6CG00-0BA0
- Manufacturer part #
6ES71386CG000BA0
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
6
- Operating voltage
24 V
- Height
73 mm
- Length
58 mm
- Width
15 mm
- Series
ET 200
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-30 °C
15
73 mm
58 mm
FALSE
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759734 Siemens 6ES71386CG000BA0 6ES7138-6CG00-0BA0 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1759734 Siemens 6ES71386CG000BA0 6ES7138-6CG00-0BA0 PLC add-on module 24 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












