
Number
Total (€ 375.00 / piece)
€ 375.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: 4/ 5-pin M12 circular connectors
- Product type
PLC electronics board
- No. of analogue inputs
0
- No. of analogue outputs
4
- Operating voltage
28.8 V DC
- Height
130 mm
- Length
35 mm
IP65/67
- Type
6ES7145-4GF00-0AB0
- Manufacturer part #
6ES71454GF000AB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
45
130 mm
35 mm
FALSE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
15 Bit
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759823 Siemens 6ES7145-4GF00-0AB0 6ES71454GF000AB0 PLC electronics board 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1759823 Siemens 6ES7145-4GF00-0AB0 6ES71454GF000AB0 PLC electronics board 28.8 V DC
Description
ALPHA DIN Cabinet connector for ALPHA cabinets, lug at the back IP43/55 (1 set = 2 units)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












