
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: 3-/5-pin M12 circular connectors
- Product type
PLC electronics board
- Operating voltage
28.8 V DC
- Length
35 mm
IP65/67
- Type
6ES7147-4JD00-0AB0
- Manufacturer part #
6ES71474JD000AB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
45
130 mm
35 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737907 Siemens 6ES7147-4JD00-0AB0 6ES71474JD000AB0 PLC electronics board 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737907 Siemens 6ES7147-4JD00-0AB0 6ES71474JD000AB0 PLC electronics board 28.8 V DC
Description
WinCC Runtime Professional SW package for SIMATIC IPC 512 PowerTags, includes: WinCC Runtime Professional 512 PowerTags V14 Supply only if the same number of SIMATIC IPCs on the same BZ
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












