• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71484EA000AA0 6ES7148-4EA00-0AA0 PLC interface

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Power loss: 2.6 W
  • Switching frequency 25 Hz
Product type

PLC interface

Type

6ES7148-4EA00-0AA0

Manufacturer part #

6ES71484EA000AA0

No. of outputs (max.)

16

Height

130 mm

Length

47 mm

Width

90 mm

IP65

IP67

Series

ET 200

Dim

(L x W x H) 47 x 90 x 130 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rail mounting, wall mounting

90

130 mm

47 mm

FALSE

0

16

0

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

16

0

0

TRUE

FALSE

TRUE

400.0002 l/min

Level d

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

17 ms

25 ms

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759828 Siemens 6ES71484EA000AA0 6ES7148-4EA00-0AA0 PLC interface

User & Safety Instructions

User & Safety Instructions 1759828 Siemens 6ES71484EA000AA0 6ES7148-4EA00-0AA0 PLC interface

Description

Miniature circuit breaker 240 V 14kA, 3-pole, C, 30 A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)