• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7158-0AD01-0XA0 6ES71580AD010XA0 PLC add-on module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC add-on module

Operating voltage

28.8 V DC

Height

127 mm

Length

117 mm

IP20

Type

6ES7158-0AD01-0XA0

Manufacturer part #

6ES71580AD010XA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

ET 200

40

127 mm

117 mm

TRUE

DC

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751338 Siemens 6ES7158-0AD01-0XA0 6ES71580AD010XA0 PLC add-on module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1751338 Siemens 6ES7158-0AD01-0XA0 6ES71580AD010XA0 PLC add-on module 28.8 V DC

Description

DIAZED fuse base size DII Molded plastic, 1-pole touch-protected (BGV A2) Access: Double function terminal Outgoing feeder: Box terminal 25A 500 V AC NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)