• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936AF000AA0 6ES7193-6AF00-0AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 53 g
  • Number of interface: 1
  • Number of FC (Fast Connect) Connections: 2
  • Cable length of the Cu line: 100 m
Product type

PLC bus adapter

Type

6ES7193-6AF00-0AA0

Manufacturer part #

6ES71936AF000AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706990 Siemens 6ES71936AF000AA0 6ES7193-6AF00-0AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 1706990 Siemens 6ES71936AF000AA0 6ES7193-6AF00-0AA0 PLC bus adapter

Description

SIMATIC S7-1200, Digital I/O SM 1223, 8 DI/8 DO, 8 DI 24 V DC, Sink/Source, 8 DO, transistor 0.5 A

More interesting products

(*All information is plus legal VAT)