• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936AG200AA0 6ES7193-6AG20-0AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation altitude above sea level max. 2000 m
  • Cable length of the Cu line: 100 m
  • Number of LC-Ports: 1
  • Number of RJ45 ports: 1
  • The number of interfaces: 2 Ports (Switch) LC/RJ45
Product type

PLC bus adapter

Type

6ES7193-6AG20-0AA0

Manufacturer part #

6ES71936AG200AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701654 Siemens 6ES71936AG200AA0 6ES7193-6AG20-0AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 1701654 Siemens 6ES71936AG200AA0 6ES7193-6AG20-0AA0 PLC bus adapter

Description

***Spare part*** SIPLUS ET 200SP AI 4XI 2-/4-wire TX rail -40 ... +70 °C TX with 85 °C for 10 minutes with conformal coating BasedOn: 6ES7134-6GD00-0BA1 . Analog input module, AI 4xI 2-/4-wire standard, suitable for BU type A0, A1, color code CC03, module diagnostics

More interesting products

(*All information is plus legal VAT)