• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936AP000AA0 6ES7193-6AP00-0AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 50 g
  • Number of interface: 1
  • 2 Ports (Switch) SCRJ FO
  • Number of SCRJ ports: 2
  • Cable length PCF: 100 m
  • Cable length plastic fiber optic cables (POF): 50 m
  • Cable length PCF GI: 250 m
Product type

PLC bus adapter

Type

6ES7193-6AP00-0AA0

Manufacturer part #

6ES71936AP000AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706991 Siemens 6ES71936AP000AA0 6ES7193-6AP00-0AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 1706991 Siemens 6ES71936AP000AA0 6ES7193-6AP00-0AA0 PLC bus adapter

Description

SIPLUS S7-1200 SM 1222 8DQ with conformal coating based on 6ES7222-1XF32-0XB0 . Digital output SM 1222, 8DQ, Relay Changeover contact SIPLUS S7-1200 Digital module output SM 1222, DQ 8x relay/2 A Changeover contact With conformal coating based on 6ES7222-1XF32-0XB0

More interesting products

(*All information is plus legal VAT)