• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936CP122MT0 6ES7193-6CP12-2MT0 PLC colour code

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC colour code

Type

6ES7193-6CP12-2MT0

Manufacturer part #

6ES71936CP122MT0

Series

ET 200

Content

10 pc(s)

Other

Other

Documents & Downloads

Datasheet

Datasheet 2878522 Siemens 6ES71936CP122MT0 6ES7193-6CP12-2MT0 PLC colour code

User & Safety Instructions

User & Safety Instructions 2878522 Siemens 6ES71936CP122MT0 6ES7193-6CP12-2MT0 PLC colour code

Description

SIMATIC ET 200SP, 10 color identification labels, Color Code CC12, für PotDis-TB type P1, BR, red, for 18 Push-in terminals SIMATIC ET 200SP is a modular, scalable, and highly flexible distributed I/O system. With its small footprint, it is particularly well-suited for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a very comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature / HS High Speed) are also available. For price-sensitive applications, there are modules with basic functions (BA). The advantage of the ET 200SP system is in its ease of application, such as through the free selection of the PROFINET connection technology via the BusAdapter, the tool-free wiring by means of push-in technology, improved accessibility of the wiring due to a new arrangement of the spring releases, in addition to the associated conductor aperture and the channel-precise diagnostic functions. The availability and productivity of the machine are ensured by the capability of swapping modules and terminal boxes during operation, the so-called hot swapping. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task. Accessories, such as color-coded labels, labeling strips and equipment labeling plates, can improve clarity in the control cabinet.