• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71937BH000AA0 6ES7193-7BH00-0AA0 PLC label

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC label

Type

6ES7193-7BH00-0AA0

Manufacturer part #

6ES71937BH000AA0

Series

ET 200

Content

10 pc(s)

Other

Documents & Downloads

Datasheet

Datasheet 2878473 Siemens 6ES71937BH000AA0 6ES7193-7BH00-0AA0 PLC label

User & Safety Instructions

User & Safety Instructions 2878473 Siemens 6ES71937BH000AA0 6ES7193-7BH00-0AA0 PLC label

Description

10 labeling sheets A4 Color: Petrol 48 labeling strips/sheet for I/O modules and 3 labeling strips/sheet for interface modules Material film, pre-perforated for printing using a laser printer or plotter 10 sheets per packing unit SIMATIC ET 200S is a modularly scalable, distributed I/O system that is specially designed for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200S IM with CPU functionality or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200S can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature/ HS High Speed) are also available. The advantage of the ET 200S system is in its ease of application, such as through the capability of swapping modules and terminal boxes during operation. The availability and productivity of the machine are considerably increased due to the so-called hot swapping. Accessories for SIMATIC ET 200S