• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7194-4BC00-0AA0 6ES71944BC000AA0 PLC connectors 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • Direct connection
Product type

PLC connectors

Operating voltage

28.8 V DC

Type

6ES7194-4BC00-0AA0

Manufacturer part #

6ES71944BC000AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

45

130 mm

100 mm

FALSE

DC

2

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

None

None

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

16 A

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734972 Siemens 6ES7194-4BC00-0AA0 6ES71944BC000AA0 PLC connectors 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1734972 Siemens 6ES7194-4BC00-0AA0 6ES71944BC000AA0 PLC connectors 28.8 V DC

Description

Signal cable pre-assembled type: 6FX5002-2DC00 (SINAMICS Drive CLiQ) connector IP20/IP20, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 10 + 0 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)