• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7194-6CA00-0AA0 6ES71946CA000AA0 PLC terminal block 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
Product type

PLC terminal block

Operating voltage

28.8 V DC

Height

50 mm

Length

98 mm

Type

6ES7194-6CA00-0AA0

Manufacturer part #

6ES71946CA000AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

30

50 mm

98 mm

FALSE

DC

0

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

None

None

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

10 A

10 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736724 Siemens 6ES7194-6CA00-0AA0 6ES71946CA000AA0 PLC terminal block 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1736724 Siemens 6ES7194-6CA00-0AA0 6ES71946CA000AA0 PLC terminal block 28.8 V DC

Description

N 501 combination blind actuator 4x shutter 230 V AC, 6A 8x input 12-230 V AC/DC

More interesting products

(*All information is plus legal VAT)