• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7195-7HA00-0XA0 6ES71957HA000XA0 PLC bus connector 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
Product type

PLC bus connector

No. of digital inputs (max.)

64

Operating voltage

28.8 V DC

Height

92 mm

Length

30 mm

Type

6ES7195-7HA00-0XA0

Manufacturer part #

6ES71957HA000XA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

Factory colour

Multicolour

97

92 mm

30 mm

FALSE

DC

2

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

6 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1703533 Siemens 6ES7195-7HA00-0XA0 6ES71957HA000XA0 PLC bus connector 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1703533 Siemens 6ES7195-7HA00-0XA0 6ES71957HA000XA0 PLC bus connector 28.8 V DC

Description

SIMATIC, D-sub connector, 15-pole, Socket

More interesting products

(*All information is plus legal VAT)