• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7217-1AG40-0XB0 6ES72171AG400XB0 PLC compact CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC compact CPU

Interfaces

1

No. of analogue inputs

2

No. of analogue outputs

2

No. of digital inputs (max.)

14

No. of relay outputs (max.)

0

Program memory

250 kB

Data storage

250 kB

Type

6ES7217-1AG40-0XB0

Manufacturer part #

6ES72171AG400XB0

Type

14 DI/10 DO/2 AI/2 AO

Content

1 pc(s)

Series

S7-1200

150

Compact

100 mm

75 mm

FALSE

FALSE

14

10

2

2

DC

RAM

250 kB

0.08 ms

FALSE

1

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751058 Siemens 6ES7217-1AG40-0XB0 6ES72171AG400XB0 PLC compact CPU

User & Safety Instructions

User & Safety Instructions 1751058 Siemens 6ES7217-1AG40-0XB0 6ES72171AG400XB0 PLC compact CPU

Description

Miniature circuit breaker 400 V 10kA, 2-pole, D, 0.5A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)