• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7390-1AB60-0AA0 6ES73901AB600AA0 Rail 160 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail
Length
160 mm
Width
160 mm
Height
122 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Packaging type

Piece

Product type

Rail

Length

160 mm

Width

160 mm

Height

122 mm

Dim

(L x W x H) 160 x 160 x 122 mm

Content

1 pc(s)

Type

6ES7390-1AB60-0AA0

RoHS-compliant

Yes

Special profile

122 mm

Galvanic/electrolytic zinc plated

2.5 mm

160 m

Aluminium

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877285 Siemens 6ES7390-1AB60-0AA0 6ES73901AB600AA0 Rail 160 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877285 Siemens 6ES7390-1AB60-0AA0 6ES73901AB600AA0 Rail 160 mm 1 pc(s) Piece

Description

SIMATIC S7-300, mounting rail, length: 160 mm SIMATIC profile rails are available in various lengths for direct installation of a control cabinet or for individual cutting. Use suitable earth terminals for proper earth connection.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?