• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7461-1BA01-0AA0 6ES74611BA010AA0 PLC activation

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,305.00 / piece)
€ 1,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of data transfer: Rack extension
  • Current consumption 120 mA
  • Weight: 610 g
  • Power loss: 600 mW
  • Number of interfaces: 2
Product type

PLC activation

Height

290 mm

Length

217 mm

Width

25 mm

Type

6ES7461-1BA01-0AA0

Manufacturer part #

6ES74611BA010AA0

Dim

(L x W x H) 217 x 25 x 290 mm

Type

Receive-IN without K-bus

Series

S7-400

25

290 mm

280 mm

FALSE

FALSE

0

0

0

0

0

0

0

2

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Module rack extension

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705387 Siemens 6ES7461-1BA01-0AA0 6ES74611BA010AA0 PLC activation

User & Safety Instructions

User & Safety Instructions 1705387 Siemens 6ES7461-1BA01-0AA0 6ES74611BA010AA0 PLC activation

Description

SIMATIC S7-400, analog input SM 431, 8 AI, resolution 16 bit, U/I/Thermocouple, isolated with single rooting, diagnostics, alarm, 20 ms conversion time