• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7468-1CB00-0AA0 6ES74681CB000AA0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Length

10 m

Type

6ES7468-1CB00-0AA0

Manufacturer part #

6ES74681CB000AA0

Series

S7-400

PLC - extension

10 m

Other

Other

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705389 Siemens 6ES7468-1CB00-0AA0 6ES74681CB000AA0 PLC cable

User & Safety Instructions

User & Safety Instructions 1705389 Siemens 6ES7468-1CB00-0AA0 6ES74681CB000AA0 PLC cable

Description

DELTA style, titanium white SCHUKO socket outlet 10/16 A 250 V with spring flap cover plate 68 x 68 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.