• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7517-3AP00-0AB0 6ES75173AP000AB0 PLC main module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,359.00 / piece)
€ 9,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Number of startup OBs: 100
  • The number of asynchronous error OBs: 4
  • Number of modules/per rack / maximum: 32
  • Number of modules/per rack / maximum / note: CPU + 31 modules
Product type

PLC main module

Program memory

2 MB

Type

6ES7517-3AP00-0AB0

Manufacturer part #

6ES75173AP000AB0

Series

S7-1500

175

Modular

147 mm

129 mm

TRUE

FALSE

0

0

0

0

DC

Other

10000 kB

0.002 ms

FALSE

2

0

0

1

0

0

0

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

19.2-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750333 Siemens 6ES7517-3AP00-0AB0 6ES75173AP000AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 1750333 Siemens 6ES7517-3AP00-0AB0 6ES75173AP000AB0 PLC main module

Description

WinCC/Calendar Options Upgrade from V7.0/7.2 to V7.3 for WinCC Options WinCC/Calendar Scheduler and WinCC/Event Notifier Runtime/Configuration software on CD-ROM, Single license, License key on USB stick

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,608.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)