• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7518-4AP00-0AB0 6ES75184AP000AB0 PLC main module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13,615.00 / piece)
€ 13,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Number of startup OBs: 100
  • The number of asynchronous error OBs: 4
  • Number of modules/per rack / maximum: 32
  • Number of modules/per rack / maximum / note: CPU + 31 modules
Product type

PLC main module

Program memory

6 MB

Type

6ES7518-4AP00-0AB0

Manufacturer part #

6ES75184AP000AB0

Series

S7-1500

175

Modular

147 mm

129 mm

TRUE

FALSE

0

0

0

0

DC

Other

66000 kB

0.001 ms

FALSE

3

0

0

1

0

0

0

0

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

3

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

19.2-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731897 Siemens 6ES7518-4AP00-0AB0 6ES75184AP000AB0 PLC main module

Datasheet 1731897 Siemens 6ES7518-4AP00-0AB0 6ES75184AP000AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 1731897 Siemens 6ES7518-4AP00-0AB0 6ES75184AP000AB0 PLC main module

Description

Residual current operated circuit breaker, 4-pole, Type AC, In: 25 A, 300 mA, Un AC: 400 V, N left The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13,864.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)